Telemecanique Sensors, 9049U Series Bracket 1 in for Use with 9036, 9038AG, 9038AR, 9038AW, RoHS Standard
- RS Stock No.:
- 437-675
- Mfr. Part No.:
- 9049UMS1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,059.19
(exc. GST)
$2,368.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,059.19 |
*price indicative
- RS Stock No.:
- 437-675
- Mfr. Part No.:
- 9049UMS1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | 9036, 9038AG, 9038AR, 9038AW | |
| Series | 9049U | |
| Diameter | 1in | |
| Hazardous Area Certification | No | |
| Height | 612.9mm | |
| Width | 241.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With 9036, 9038AG, 9038AR, 9038AW | ||
Series 9049U | ||
Diameter 1in | ||
Hazardous Area Certification No | ||
Height 612.9mm | ||
Width 241.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors Electromechanical Pressure Sensor with a Screw Clamp Accessory, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9038D, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9049A6C, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
