Telemecanique Sensors, DE9RA Series Adapter for Use with XCSTE, XCSTA, XCSPA, RoHS Standard
- RS Stock No.:
- 438-504
- Mfr. Part No.:
- DE9RA1412
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,391.91
(exc. GST)
$1,600.70
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,391.91 |
*price indicative
- RS Stock No.:
- 438-504
- Mfr. Part No.:
- DE9RA1412
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | XCSTE, XCSTA, XCSPA | |
| Series | DE9RA | |
| Height | 25.4mm | |
| Width | 25.4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With XCSTE, XCSTA, XCSPA | ||
Series DE9RA | ||
Height 25.4mm | ||
Width 25.4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSTE RoHS Standard
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors Actuator for Use with XCSPA Safety Switch XCSTE Safety Switch
- Telemecanique Sensors RoHS Standard
