Telemecanique Sensors, XCSZ Series Locking Accessory for Use with XCSTA, XCSTE, XCSPA, RoHS Standard
- RS Stock No.:
- 437-346
- Mfr. Part No.:
- XCSZ91
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$226.15
(exc. GST)
$260.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.15 |
*price indicative
- RS Stock No.:
- 437-346
- Mfr. Part No.:
- XCSZ91
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Locknut | |
| Accessory Type | Locking Accessory | |
| For Use With | XCSTA, XCSTE, XCSPA | |
| Series | XCSZ | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Locknut | ||
Accessory Type Locking Accessory | ||
For Use With XCSTA, XCSTE, XCSPA | ||
Series XCSZ | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSB RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors XCSZ Series Guard Retaining Device
