Telemecanique Sensors, XCSZ Series Switch Actuator for Use with XCSTA, XCSPA, XCSTE, RoHS Standard
- RS Stock No.:
- 437-341
- Mfr. Part No.:
- XCSZ1587680
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$86.88
(exc. GST)
$99.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.88 |
*price indicative
- RS Stock No.:
- 437-341
- Mfr. Part No.:
- XCSZ1587680
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Switch Actuator | |
| Product Type | Actuator | |
| For Use With | XCSTA, XCSPA, XCSTE | |
| Series | XCSZ | |
| Hazardous Area Certification | No | |
| Width | 43mm | |
| Height | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Switch Actuator | ||
Product Type Actuator | ||
For Use With XCSTA, XCSPA, XCSTE | ||
Series XCSZ | ||
Hazardous Area Certification No | ||
Width 43mm | ||
Height 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCSPA RoHS Standard
- Telemecanique Sensors XCSTE RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XCSB RoHS Standard
- Telemecanique Sensors XCSTA RoHS Standard
- Telemecanique Sensors XCSZ Series Guard Retaining Device
