Telemecanique Sensors, XUSZ Series Fixing Bracket for Use with XUSL4M, RoHS Standard
- RS Stock No.:
- 438-658
- Mfr. Part No.:
- XUSZBMC4
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$304.65
(exc. GST)
$350.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.65 |
*price indicative
- RS Stock No.:
- 438-658
- Mfr. Part No.:
- XUSZBMC4
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Fixing Bracket | |
| Accessory Type | Fixing Bracket | |
| For Use With | XUSL4M | |
| Series | XUSZ | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Fixing Bracket | ||
Accessory Type Fixing Bracket | ||
For Use With XUSL4M | ||
Series XUSZ | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- ifm electronic O4 sensors, RoHS Standard
