Telemecanique Sensors, XSZSN Series Adapter 30 mm for Use with XCS, RoHS Standard
- RS Stock No.:
- 439-834
- Mfr. Part No.:
- XSZSN30
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$523.77
(exc. GST)
$602.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.77 |
*price indicative
- RS Stock No.:
- 439-834
- Mfr. Part No.:
- XSZSN30
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | XCS | |
| Series | XSZSN | |
| Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With XCS | ||
Series XSZSN | ||
Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
