Telemecanique Sensors Male 5 way M12, Right Angle to Female 4 way Angled M12 Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$360.10

(exc. GST)

$414.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$360.10

*price indicative

RS Stock No.:
435-984
Mfr. Part No.:
XZCR26K26CL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZCR

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Jacket Colour

Grey

Cable Length

2m

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled M12

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cULus, E, EAC, RCM (pending), UKCA

COO (Country of Origin):
CZ

Related links