Telemecanique Sensors Male 4 way Straight to Female M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 438-157
- Mfr. Part No.:
- XZCRV1512041C2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$78.06
(exc. GST)
$89.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.06 |
*price indicative
- RS Stock No.:
- 438-157
- Mfr. Part No.:
- XZCRV1512041C2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Male 4 way Straight to Female M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 3 way Straight to Female M12 Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female Straight Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 5 way M12 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M8 Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 2 m
