Telemecanique Sensors TCS Identification Sensor, 5 Cores, Screened, 2 m, Black
- RS Stock No.:
- 436-050
- Mfr. Part No.:
- TCSMCN1F2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$101.46
(exc. GST)
$116.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.46 |
*price indicative
- RS Stock No.:
- 436-050
- Mfr. Part No.:
- TCSMCN1F2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | TCS | |
| Product Type | Identification Sensor | |
| Sub Type | M12 Female Connector Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Voltage | 24V | |
| Conductor Type | Bare Wire | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series TCS | ||
Product Type Identification Sensor | ||
Sub Type M12 Female Connector Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Voltage 24V | ||
Conductor Type Bare Wire | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- PL
Related links
- Telemecanique Sensors TCS Identification Sensor Screened Black
- SICK YM2A8D Connector Cable Screened, 2 m
- Phoenix Contact Control Cable 0.25mm² 24 AWG 2 m, Red Polyethylene Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
