Telemecanique Sensors Male Straight to Female Straight Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 436-053
- Mfr. Part No.:
- TCSMCN1M1F10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$253.22
(exc. GST)
$291.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.22 |
*price indicative
- RS Stock No.:
- 436-053
- Mfr. Part No.:
- TCSMCN1M1F10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | TCS | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Industrial Automation Cable Assembly | ||
Series TCS | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Related links
- Telemecanique Sensors Male 4 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Male 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5000 mm
- Schneider Electric Female Straight to Female Straight Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5000 mm
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2000 mm
- Telemecanique Sensors Female Straight to Bare End Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5000 mm
