HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6 m
- RS Stock No.:
- 740-278
- Mfr. Part No.:
- 09482222011060
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,982.84
(exc. GST)
$5,730.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,982.84 | $498.284 |
*price indicative
- RS Stock No.:
- 740-278
- Mfr. Part No.:
- 09482222011060
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 6m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 6m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 6 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Suitable for railway applications guarantees compliance with industry standards
Cable length of 6 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket material MADE of elastomer enhances durability and resistance to wear
Four contacts on each connector support reliable signal transmission
Compliant with China RoHS, EN 45545-2, and RoHS standards ensures environmental safety
Applications
Used in railway applications for reliable connectivity
Installed in outdoor electrical enclosures for protection against elements
Employed in industrial automation systems for efficient operation
Suitable for control panels and switchgear assemblies in transportation
Integrated into manufacturing and assembly lines for streamlined processes
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 6 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
