HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6 m

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$4,029.77

(exc. GST)

$4,634.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4,029.77$402.977

*price indicative

RS Stock No.:
741-101
Mfr. Part No.:
21349292477060
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

6m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

UN/ECE-R 118

The HARTING M12 Cable Assembly D-Cod St/St M/M 6.0M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring ease of installation and robust performance in various environments.

Features & Benefits


Cable Assemblies provide a complete solution for quick and efficient connections

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and durability

Cable Length: 6 m offers flexibility in installation and layout

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Material: Polyurethane enhances resistance to abrasion and chemicals

Number of Contacts A: 4 and Number of Contacts B: 4 support multiple signal types

Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly length is 6 metres, offering flexibility in installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy