Bulgin Free End to Circular Connector
- RS Stock No.:
- 204-8110
- Mfr. Part No.:
- PXPTPU12FBF04SCL010PUR
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$1,588.20
(exc. GST)
$1,826.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $63.528 | $1,588.20 |
| 125 + | $57.175 | $1,429.38 |
*price indicative
- RS Stock No.:
- 204-8110
- Mfr. Part No.:
- PXPTPU12FBF04SCL010PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 | ||
Jacket Material Polyurethane | ||
Connector Type A Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding S | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Free End to Circular Connector
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- Bulgin Female Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
