SMC EX9 Connector Cable, 5 Cores, 0.34 mm²/22 AWG CSA, Screened, 3 m
- RS Stock No.:
- 850-8956
- Mfr. Part No.:
- EX9-AC030-1
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$111.95
(exc. GST)
$128.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.95 |
*price indicative
- RS Stock No.:
- 850-8956
- Mfr. Part No.:
- EX9-AC030-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX9 | |
| Product Type | Connector Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm²/22 AWG | |
| Screened/Unscreened | Screened | |
| Cable Length | 3 m | |
| Conductor Material | Tinned Copper | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 6.5 mm | |
| Sub Type | Power Cable | |
| Voltage | 48 V ac, 60 V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX9 | ||
Product Type Connector Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm²/22 AWG | ||
Screened/Unscreened Screened | ||
Cable Length 3 m | ||
Conductor Material Tinned Copper | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 6.5 mm | ||
Sub Type Power Cable | ||
Voltage 48 V ac, 60 V dc | ||
Non Compliant
- COO (Country of Origin):
- JP
Serial Interface Unit Connectors Cables
These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a ½ rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.
Features:
No specialist tooling required
Simple connection method
IP67 rated
Serial Interface Units
Related links
- SMC Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Alpha Wire 6522 Cable 0.34 mm² CSA 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6522 Cable 0.34 mm² CSA 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 50000 mm, Black Polyurethane Sheath
- Phoenix Contact SAC-5P Sensor Actuator Cable 0.34 mm² CSA 22 AWG Black, Grey Polyurethane Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.25 to 0.34 mm² CSA 22 AWG 25 m
- SMC EX9 Actuator/Sensor Cable 0.5 mm² CSA 2 m Polyurethane Sheath
- Lapp UNITRONIC BUS Power Cable 0.34 mm² CSA 100 m, Purple Polyurethane Sheath
