Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

$11,667.61

(exc. GST)

$13,417.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,667.61

*price indicative

RS Stock No.:
194-648
Mfr. Part No.:
EMMT-AS-150-L-HS-R3MYB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

49.5 A

Series

EMMT-AS

Standards/Approvals

IEC 60034, RCM trademark, RoHS, UKCA, UL E342973, cULus, EN, CE

Rotor Inertia

70.1kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is a high performance and versatile solution designed for demanding applications. With exceptional specifications, this motor operates effectively within a wide ambient temperature range and can maintain performance even under challenging conditions. Its innovative design includes advanced features such as digital temperature monitoring and a robust interface for seamless integration into various systems.

Offers flexible mounting positions to suit multiple setups

Built to provide consistent output with minimal maintenance

Meets international safety and quality standards for peace of mind

Encourages energy efficiency contributing to cost savings over time

Facilitates easy installation with user friendly electrical connections

Optimised for long term reliability in demanding applications

Related links