Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

$9,411.24

(exc. GST)

$10,822.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,411.24

*price indicative

RS Stock No.:
194-652
Mfr. Part No.:
EMMT-AS-150-L-HS-R3M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Current Rating

15.4 A

Series

EMMT-AS

Standards/Approvals

UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-7, EN 60034-1, DIN SPEC 42955

Rotor Inertia

57.6kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor epitomises precision engineering and robust performance, designed to thrive in demanding industrial environments. Crafted for versatility, the motor accommodates various mounting positions and boasts a remarkable energy efficiency classification. With advanced temperature monitoring capabilities and a corrosion resistant design, this product stands as a reliable solution in automation systems.

Versatile mounting options facilitate diverse setups

Advanced digital monitoring optimises performance

High energy efficiency reduces operational costs

Corrosion resistance extends service life in harsh conditions

Suitable for variable application requirements

Compact dimensions enhance installation flexibility

Multi turn absolute encoder improves positional accuracy

Related links