Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 195-332
- Mfr. Part No.:
- EMMT-AS-150-LK-HT-R2MB
- Brand:
- Festo
Subtotal (1 unit)*
$11,320.52
(exc. GST)
$13,018.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,320.52 |
*price indicative
- RS Stock No.:
- 195-332
- Mfr. Part No.:
- EMMT-AS-150-LK-HT-R2MB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1812rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Current Rating | 11.4 A | |
| Series | EMMT-AS-150-LK-HT-R2MB | |
| Rotor Inertia | 70.1kg.cm² | |
| Standards/Approvals | UL E342973, IEC 60034, EN 60034-1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1812rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Current Rating 11.4 A | ||
Series EMMT-AS-150-LK-HT-R2MB | ||
Rotor Inertia 70.1kg.cm² | ||
Standards/Approvals UL E342973, IEC 60034, EN 60034-1 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to deliver precision and reliability in various applications. With advanced features tailored for optimal performance, it operates seamlessly within a broad range of environmental conditions. Designed for demanding tasks, this motor boasts a robust construction that ensures longevity and efficiency. It is equipped with both temperature and position monitoring, enhancing operational safety and precision.
Flexible installation options to suit various application needs
High degree of protection ratings enable reliability in harsh environments
Inductive position sensing technology enhances accuracy and reliability
Environmentally friendly design complies with RoHS standards
Long service life reduces the need for frequent replacements
Optimised efficiency maximises energy savings in industrial applications
Related links
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4.257 kW Servo Motor 64 Nm Max Output Torque, 24mm Shaft Diameter
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
