Festo 680 V 4257 W Servo Motor, 2368 rpm, 64 Nm Max Output Torque

Subtotal (1 unit)*

$8,369.80

(exc. GST)

$9,625.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,369.80

*price indicative

RS Stock No.:
195-348
Mfr. Part No.:
EMMT-AS-150-MK-HS-R2MY
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

64Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

2368rpm

Power Rating

4257W

Stall Torque

33Nm

Mount Type

Flange

Current Rating

9.5 A

Series

EMMT-AS

Standards/Approvals

EN 60034-1, IEC 60034, cULus, EMC, UL E342973, RMC, RoHS

Rotor Inertia

38.7kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor offers an exceptional blend of precision and efficiency, tailored for demanding applications. Capable of operating in a broad temperature range, it ensures reliable performance even in challenging environments. Engineered to optimise energy consumption, the motor embodies innovative design combined with robust safety features, making it an ideal choice for industrial automation. Its advanced rotor position sensor technology allows for accurate control, enhancing the overall operational performance while preserving energy.

Flexible mounting options cater to various installation needs

Includes digital temperature monitoring for enhanced safety

High degree of protection suited for harsh environments

Uniquely designed rotor position sensor for precise positioning

Offers multiple compliance certifications which ensuring global acceptance

Lightweight design with a robust build for durability

Specifically built for high rotational speeds catering to dynamic applications

Integrated safety device maximises operational reliability

Related links