Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-411
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2MY
- Brand:
- Festo
Subtotal (1 unit)*
$8,080.57
(exc. GST)
$9,292.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,080.57 |
*price indicative
- RS Stock No.:
- 195-411
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2MY
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus, CE | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus, CE | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor epitomises state of the art engineering and innovation. Designed for versatility and reliability, it is an optimal solution for a wide range of applications. This motor operates seamlessly within varying environmental conditions. Its robust design ensures it supports high performance with a maximum installation height of 4000 m. With an impressive torque output and precise control capabilities, this motor empowers users to achieve superior operational efficiency and productivity.
Incorporates digital motor temperature transmission for real time monitoring
Utilises a hybrid plug electrical connection for enhanced compatibility
Designed with multiple safety features meeting the standards of performance values
Equipped with an absolute multi turn safety encoder for precise position tracking
Offers high efficiency with robust torque capabilities for demanding applications
Constructed from RoHS compliant materials showcasing environmental responsibility
Demonstrates exceptional vibration and shock resistance which ensuring durability
Related links
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4.257 kW Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4.257 kW Servo Motor 64 Nm Max Output Torque, 24mm Shaft Diameter
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
