Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque

Subtotal (1 unit)*

$8,485.53

(exc. GST)

$9,758.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,485.53

*price indicative

RS Stock No.:
194-605
Mfr. Part No.:
EMMT-AS-150-MR-HS-R2MY
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

64Nm

Supply Voltage

680 V

Output Speed

1500rpm

Power Rating

4257W

Stall Torque

33Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

24 A

Series

EMMT-AS

Rotor Inertia

38.7kg.cm²

Standards/Approvals

EN, IEC 60034, cULus, RCM trademark, RoHS, UKCA, UL E342973, CE

COO (Country of Origin):
DE
The Festo Servo Motor is engineered to deliver exceptional performance in a variety of dynamic applications. Designed with advanced technology, it operates efficiently within a broad range of temperatures, ensuring reliability even under extreme conditions. The robust construction is complemented by its impressive torque characteristics, making it suitable for both intricate automation tasks and heavy duty operations.

High maximum installation height providing flexibility in application environments

Innovative digital motor temperature transmission for enhanced monitoring

Multiple mounting positions available to suit diverse installation needs

High degree of protection ensuring durability and reliability in demanding conditions

Impressive bearing lifetime securing long term performance and reduced maintenance

Advanced rotor position sensor technology for precision in movement control

Safety devices incorporated into the design ensuring operational reliability

Energy efficient classification contributing to lower operational costs

Related links