Schneider Electric 230 V 6.5 W Servo Motor

N

Subtotal (1 unit)*

$261.05

(exc. GST)

$300.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.05

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
446-238
Mfr. Part No.:
AH13U230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Supply Voltage

230 V

Power Rating

6.5W

Length

7.6cm

Width

7.8 cm

Series

AH

Standards/Approvals

Directive UE RoHS Conforme aux exemptions

COO (Country of Origin):
MX
The Schneider Electric Erie 230V Signal ToR motor is designed for zone valves and includes a zero return function.

Spring return time 9 seconds

IP protection rating IP53

Material Aluminum and Enclosure

Related links