Schneider Electric 230 V 6.5 W Servo Motor
- RS Stock No.:
- 459-612
- Mfr. Part No.:
- AG13U230
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$274.99
(exc. GST)
$316.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.99 |
*price indicative
- RS Stock No.:
- 459-612
- Mfr. Part No.:
- AG13U230
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Supply Voltage | 230 V | |
| Power Rating | 6.5W | |
| Length | 7.4cm | |
| Width | 7.4 cm | |
| Series | Ag | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Supply Voltage 230 V | ||
Power Rating 6.5W | ||
Length 7.4cm | ||
Width 7.4 cm | ||
Series Ag | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- MX
The Schneider Electric Erie 230V Signal ToR motor is designed for zone valves and features a zero return function.
Wires and Connections
Spring return time 9 seconds
IP protection rating IP53
Material Aluminum and Enclosure
Related links
- Schneider Electric 230 V 6.5 W Servo Motor
- Schneider Electric 230 V 700 W Servo Motor 2.9 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 230 V 700 W Servo Motor 2.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 230 V 1.3 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 0.3 kW 115 → 230 V 1.5 A 230 V
- Schneider Electric LED White Lamp, BA15d 230 V ac
- Schneider Electric Smart Plug 13A, 230 V ac

