Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 1.2 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,926.36

(exc. GST)

$4,515.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,926.36

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
577-127
Mfr. Part No.:
BMH0701P07F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.2Nm

Product Type

Servo Motor

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.2Nm

Shaft Diameter

11mm

Mount Type

Flange

Shaft Length

23mm

Length

161mm

Current Rating

1.78 A

Series

BMH

Standards/Approvals

No

Rotor Inertia

0.7kg.cm²

COO (Country of Origin):
DE
The Schneider Electric BMH servo motor is a high-performance unit with 8000 rpm speed and an untapped shaft. It operates on a three-phase network, delivering precise motion control. Ideal for dynamic industrial automation and machine applications.

IP54 protection rated

Rotatable right-angled connectors

Related links