Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-431
- Mfr. Part No.:
- BMH0701P11A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,287.90
(exc. GST)
$3,781.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,287.90 |
*price indicative
- RS Stock No.:
- 654-431
- Mfr. Part No.:
- BMH0701P11A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 122mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 122mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers unmatched performance for precision applications, delivering a maximum mechanical speed of 8000 rpm and continuous stall torque of 1.2 N.m. Engineered for efficiency, this servo motor ensures robust operation within demanding environments, thanks to its IP54 rating. With compatibility for LXM32 drives across a three-phase network, the motor is designed for both power and reliability, contributing to enhanced operational productivity. The combination of advanced feedback technology and superior cooling methods positions this motor as an excellent choice for automation and industrial applications, ensuring precise control in a compact design.
Designed for three-phase operation, optimising power utilisation
Supports multiple input voltages, facilitating versatile setups
Keyed shaft end enables secure mounting, reducing installation time
Single-turn feedback resolution offers precise position tracking
Natural convection cooling method allows for silent operation and efficient heat management
Constructed with durable materials for long-term reliability
Minimal accuracy error of 1.4° enhances operational precision
Environmentally conscious design with recyclable packaging
Compact dimensions ensure easy integration into varied machinery
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

