Schneider Electric 250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

$6,623.43

(exc. GST)

$7,616.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,623.43

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
653-912
Mfr. Part No.:
ILM0701P01F0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5Nm

Product Type

Servo Motor

Supply Voltage

250/700 V

Sub Type

Integrated Servo Motor

Output Speed

6000rpm

Power Rating

310W

Stall Torque

1.1Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

219mm

Width

22 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor is a cutting-edge solution designed for precision control in various applications. As part of the PacDrive 3 range, this servo motor integrates a drive system that achieves outstanding performance with a nominal output power of 310 W. Engineered for efficiency, it operates at speeds up to 6000 rpm and features a holding brake with a torque of 3 N.m, ensuring reliable operation even under high loads. With an IP54 degree of protection, this motor is ideal for diverse environments, making it suitable for both industrial and commercial settings. Its compact design, combined with high torque capabilities and robust construction, makes it an essential component for modern automation solutions.

Continuously handles stall current of up to 1.55 A

Features a peak stall torque of 3.5 N.m for enhanced performance

Supports high speeds with a nominal speed of 6000 rpm

Equipped with absolute single turn SinCos Hiperface feedback type for precise positioning

Incorporates a natural convection cooling type for efficient thermal management

Holds a rotor inertia of 0.35 kg.cm², facilitating responsive movement

Constructed with a centring collar diameter of 60 mm for easy mounting

IP54 protection ensures reliable operation in various environmental conditions

Lightweight design at 3 kg for easy installation and integration

Related links