Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-915
- Mfr. Part No.:
- ILM0702P02F0000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,727.36
(exc. GST)
$7,736.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,727.36 |
*price indicative
- RS Stock No.:
- 653-915
- Mfr. Part No.:
- ILM0702P02F0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 252mm | |
| Width | 180 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 252mm | ||
Width 180 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor delivers exceptional performance and precision in automation applications. Designed specifically for the PacDrive 3 range, this servo motor seamlessly integrates an advanced drive with an outstanding torque output of 1.7 Nm and a high-speed capability of up to 6000 rpm. Its compact design makes it ideal for applications requiring space efficiency, while providing robust feedback through the absolute multiturn SinCos Hiperface system. With an inbuilt holding brake for added safety and reliability, this motor is adept at meeting the demanding requirements of both industrial and commercial settings. Both durable and efficient, it showcases superior specifications ensuring enhanced productivity and operational excellence.
Absolute multiturn feedback system ensures precise control and accuracy
Integrated holding brake provides enhanced safety and stability during operation
Nominal output power of 720 W optimises performance in various applications
Robust construction with a continuous stall torque of 1.7 N.m supports demanding tasks
High-rated supply voltage range from 250 to 700 V accommodates diverse power requirements
Designed with IP54 protection, ensuring reliable operation in challenging environments
Natural convection cooling system enables efficient thermal performance without additional cooling equipment
Compact design with a length of 252 mm allows for space-saving installations
Environmentally conscious, featuring packaging made from recycled cardboard
Related links
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11mm Shaft Diameter

