Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-667
- Mfr. Part No.:
- ILM0702P02A0000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,573.83
(exc. GST)
$6,409.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,573.83 |
*price indicative
- RS Stock No.:
- 654-667
- Mfr. Part No.:
- ILM0702P02A0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 226mm | |
| Width | 225 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 226mm | ||
Width 225 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo modules integrated into Lexium 62 ILM ensure that servo drives are no longer located in the control cabinet, but in the field. Mechanics, software, and even electronics can be designed modularly. This makes ILM servo modules a key element in modular machine design and an ideal solution for machines with many different optional mechatronic modules. Lexium 62 ILM is fully software-compatible with the stand-alone Lexium 52 servo drives as well as the drives from the multi-axis Lexium 62 servo drives.
Nominal torque is 1.15 Nm
Nominal speed is 6000 rpm
[Irms] Max. current is 11.8 A
[In] Rated current is 1.5 A
Related links
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11mm Shaft Diameter

