Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

N
Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
654-038
Mfr. Part No.:
ILM0702P02A0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6Nm

Product Type

Servo Motor

Sub Type

Integrated Servo Motor

Supply Voltage

250/700 V

Output Speed

6000rpm

Power Rating

720W

Stall Torque

1.7Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

226mm

Width

225 mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor is designed for seamless performance in demanding applications, combining precision with robust engineering. With a continuous stall torque of 1.7 N.m and a peak stall torque of 7.6 N.m, this motor ensures reliable operation at a nominal speed of 6000 rpm. Ideal for multiturn operations, it features an absolute multiturn SinCos Hiperface feedback type, enhancing positional accuracy and control. This servo motor integrates seamlessly into PacDrive 3 systems, boasting a compact design with a motor flange size of 70 mm and an IP54 degree of protection for durability in various environments. It operates efficiently across a wide voltage range of 250 to 700 V, making it versatile for different industrial setups.

Offers a continuous stall current of 2.5 A, ensuring efficient energy use during operation

Comes with natural convection cooling to maintain optimal performance without the need for additional cooling equipment

Has a rotor inertia of 0.41 kg.cm², allowing for quick response times in dynamic applications

Features a sturdy construction with a net weight of 3.4 kg for enhanced stability and reliability

Utilises a torque constant of 0.76 N.m/A at 120 °C for effective torque management

Designed with multiple mounting holes and diameters to facilitate easy installation and compatibility with existing setups

Includes comprehensive environmental data, showcasing sustainable packaging made with recycled materials

ANZ - SEBundle - PDP

Related links