Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-952
- Mfr. Part No.:
- SH30551P02F2000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,031.86
(exc. GST)
$3,486.64
(inc. GST)
- RS Stock No.:
- 653-952
- Mfr. Part No.:
- SH30551P02F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 290W | |
| Stall Torque | 0.42Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 159mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 9000rpm | ||
Power Rating 290W | ||
Stall Torque 0.42Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 159mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance and reliability, designed specifically for advanced automation environments. With a maximum mechanical speed of 9000 rpm, it accommodates a wide range of applications requiring precise motion control. This three-phase motor operates efficiently across a voltage range of 115 to 480 V, delivering continuous power of up to 290 W. Built for durability, it features an IP54/IP65-rated protection, ensuring resilience in various operational settings. This versatile unit is equipped with an absolute multiturn encoder for superior feedback resolution and a holding brake for enhanced control, making it ideal for demanding industrial applications where efficiency and reliability are paramount.
Maximum mechanical speed of 9000 rpm enables fast and efficient operation
Three-phase operation with a voltage range of 115 to 480 V enhances compatibility with diverse systems
Continuous power output of 290 W caters to high-performance requirements
IP54/IP65 protection ratings ensure resilience against dirt, dust, and moisture
Equipped with an absolute multiturn encoder for precise position feedback
Incorporates a holding brake, providing improved control during operation
Standard flange mounting simplifies integration into existing setups
Lightweight design at 1.3 kg for ease of installation and handling
Natural convection cooling ensures optimal thermal performance during extended use
Compliance with EU RoHS directives reflects a commitment to sustainability
Related links
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter


