Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,031.86

(exc. GST)

$3,486.64

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,031.86

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-660
Mfr. Part No.:
SH30551P02F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5Nm

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

9000rpm

Power Rating

290W

Stall Torque

0.42Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

159mm

Width

19 mm

Series

SH3

Standards/Approvals

REACH, EAN, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 0.5 Nm and achieves a peak torque of 1.5 Nm. Its rated speed is up to 9000 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 440 W. The built-in encoder is a multiturn SinCos Hiperface with 128 periods/revolution (128x1024x4096). The electrical connection is via two M23 connectors, angled at 90° and rotatable.

Number of mains phases is 3-phase supply

Continuous current at standstill is 0.73 A

Continuous torque at standstill is 0.42 Nm at 115-480 V 3-phase supply

Related links