Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-977
- Mfr. Part No.:
- BMH0702P12F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,924.22
(exc. GST)
$5,662.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,924.22 |
*price indicative
- RS Stock No.:
- 653-977
- Mfr. Part No.:
- BMH0702P12F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 193mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 193mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control in demanding applications. This robust device delivers a maximum mechanical speed of 8000 rpm and a continuous stall torque of 2.5 N.m, making it ideal for various industrial environments. Its keyed shaft ensures secure mounting, while the IP54 rating provides reliable protection against dust and water ingress. Equipped with a holding brake, this motor enhances safety and performance during stationary operations. Furthermore, it features rotatable right-angled connectors for flexible electrical connections, ensuring easy integration into existing systems and compatibility with the Lexium 32 range.
Maintains a high maximum mechanical speed of 8000 rpm for dynamic performance
Continuous stall torque of 2.5 N.m ensures reliable operation under heavy loads
Keyed shaft design provides stability and simplifies installation
IP54 rating guarantees protection against dust and moisture
Incorporates a holding brake for enhanced safety during non-operation
Rotatable right-angled connectors allow for adaptable electrical connections
High precision feedback resolution of 131072 points/turn x 4096 turns
Designed for natural convection cooling, promoting efficient thermal management
Compact dimensions facilitate space-saving installations while maintaining robust performance
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

