Schneider Electric 480 V 250 W Servo Motor, 4000 rpm, 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-004
- Mfr. Part No.:
- BSH0552P02A1A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,174.70
(exc. GST)
$4,800.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,174.70 |
*price indicative
- RS Stock No.:
- 654-004
- Mfr. Part No.:
- BSH0552P02A1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.7Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 250W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, EAN, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.7Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 250W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals RoHS, EAN, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed to deliver high performance in a compact form, making it essential for precision applications. This powerful motor boasts a maximum mechanical speed of 9000 rpm, ensuring efficiency across various use cases. With a continuous stall torque of up to 0.9 N.m, it optimally balances power and control. The motor features an untapped shaft and is rated IP50 for protection against dust and moisture, extending its durability in diverse environments. It's compatible with a variety of drives, simplifying integration into existing systems. This robust motor guarantees reliable operation ideal for automation tasks, enhancing productivity and performance.
Maximum mechanical speed of 9000 rpm allows for high-speed applications
Continuous stall torque up to 0.9 N.m ensures reliable performance under load
IP50 rating provides adequate protection against dust and moisture
Compatible with Lexium 32, Lexium 05, and Lexium 15, facilitating seamless integration
Features straight connectors for straightforward electrical connections
Natural convection cooling type enhances reliability through efficient thermal management
Lightweight design at only 1.5 kg reduces overall system weight
Shaft diameter of 9 mm and length of 20 mm suits various mounting configurations
Feedback type of multiturn SinCos Hiperface for precise motion control
Warranty period of 18 months demonstrates commitment to quality and performance
Related links
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter

