Schneider Electric 115/480 V 2400 W Servo Motor, 6000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-070
- Mfr. Part No.:
- SH31003P11A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,094.98
(exc. GST)
$5,859.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,094.98 |
*price indicative
- RS Stock No.:
- 654-070
- Mfr. Part No.:
- SH31003P11A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2400W | |
| Stall Torque | 8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 240.5mm | |
| Width | 30 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 2400W | ||
Stall Torque 8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 240.5mm | ||
Width 30 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high-performance applications, delivering a robust solution for motion control. This three-phase motor operates at a rated supply voltage of 115...480 V and achieves a maximum mechanical speed of 6000 rpm, making it suitable for various industrial environments. Its continuous stall torque of 8 N.m at three-phase input ensures reliable operational capability, optimising both power and torque outputs. Designed with versatility in mind, the motor accommodates a wide range of applications, supported by an absolute single-turn SinCos Hiperface encoder for precise feedback. The compact design features an IP54/IP65 rating, ensuring durability in tough conditions while adhering to international standards.
Maximum continuous power output of 2400 W enhances operational efficiency
Compatible with PacDrive 3, ensuring seamless integration into existing systems
High nominal torque values, providing effective performance in diverse applications
Robust mounting support with an international standard flange for easy installation
Compact shaft dimensions, facilitating integration in space-constrained assemblies
Advanced cooling through natural convection, ensuring optimal performance under load
Net weight of 7.5 kg, balancing sturdiness with manageability
Environmentally conscious design with recyclable packaging materials
Related links
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.4 kW Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 400 V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.14 W Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter

