Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-425
- Mfr. Part No.:
- SH31002P02A2200
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,789.83
(exc. GST)
$6,658.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,789.83 |
*price indicative
- RS Stock No.:
- 654-425
- Mfr. Part No.:
- SH31002P02A2200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered for high-performance applications, delivering precision and efficiency in automation systems. Designed for compatibility with the PacDrive 3 range, this motor operates effectively at a rated supply voltage of 115 to 480 V. It boasts a continuous stall torque of 5.8 N.m, making it suitable for demanding operational requirements. With a maximum mechanical speed of 6000 rpm, this robust motor is ideal for various industrial applications, providing reliable performance and enhanced productivity. Its construction includes an IP67-rated housing and smooth shaft end, ensuring durability and protection against environmental factors, making it a dependable choice for professionals seeking quality and efficiency.
Maximum mechanical speed of 6000 rpm enables swift operation
Robust construction with IP67 rating for increased durability and protection
Continuous stall torque of 5.8 N.m enhances performance under load
Compatible with PacDrive 3, ensuring seamless integration into systems
Versatile voltage range of 115 to 480 V for flexible applications
Smooth shaft end design simplifies installation and reduces wear
Low rotor inertia of 2.31 kg.cm² promotes quick response times
Natural convection cooling ensures efficient operation under heavy loads
International standard flange facilitates easy mounting
Advanced encoder type provides precise control and feedback
Environmentally conscious packaging made with recycled materials
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

