Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-426
- Mfr. Part No.:
- SH31002P11A2100
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,693.09
(exc. GST)
$5,397.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,693.09 |
*price indicative
- RS Stock No.:
- 654-426
- Mfr. Part No.:
- SH31002P11A2100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 223 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 223 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance precision in automation and motion control applications. With its impressive specifications, including a maximum mechanical speed of 6000 rpm, this three-phase motor is compatible with the PacDrive 3 range, ensuring optimal synergy in industrial automation settings. Designed to withstand operational demands, it delivers continuous stall torque of 5.8 N.m and a continuous power output of 1900 W. Its robust IP65 protection rating guarantees durability in various environments, while features like an absolute single turn encoder enhance feedback accuracy, making it an ideal choice for applications requiring reliability and efficiency.
Maximum mechanical speed of 6000 rpm for rapid operation
Three-phase design ensures robust performance and efficiency
Continuous stall torque of 5.8 N.m meets high torque demands
Provides a continuous power output of 1900 W for sustained performance
IP65 protection rating safeguards against dust and water ingress
Compatible with the PacDrive 3 range for seamless integration
Features an absolute single turn encoder for precise speed feedback
Natural convection cooling promotes reliability over prolonged use
Compact design with a length of 204.5 mm allows for easy installation
Country of origin: Germany, reflecting high manufacturing standards
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

