Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-914
- Mfr. Part No.:
- SH31002P02A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,907.41
(exc. GST)
$5,643.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,907.41 |
*price indicative
- RS Stock No.:
- 654-914
- Mfr. Part No.:
- SH31002P02A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 204.5mm | |
| Width | 223 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 204.5mm | ||
Width 223 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high efficiency and precision for various applications in the automation industry. Featuring a maximum mechanical speed of 6000 rpm and compatibility with the PacDrive 3 range, this motor ensures reliable performance across a wide voltage range of 115 to 480 V. With a continuous stall torque of 5.8 N.m, it is capable of handling demanding tasks effortlessly. Its robust construction is rated for protection against moisture and dust, making it suitable for diverse operating environments. The motor's compact design, combined with advanced encoder feedback, enhances its responsiveness and torque control, ultimately maximising operational effectiveness in precision applications.
Maximum mechanical speed of 6000 rpm enables swift operation
Rated for voltages from 115 to 480 V, ensuring versatility
Continuous stall torque of 5.8 N.m provides reliable performance under load
Designed with an IP54/IP65 rating for protection against dust and moisture
Equipped with an absolute multiturn SinCos Hiperface encoder for superior feedback accuracy
Enhances durability with a smooth shaft design and high-quality materials
Compatible with three-phase systems for stable power supply
Compact form factor with a lightweight design of only 5.8 kg for ease of installation
Natural convection cooling ensures efficient thermal management
Ideal for applications requiring precision and high output power, making it indispensable in industrial automation
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

