Schneider Electric 240 V 2.62 W Servo Motor, 6000 rpm, 22.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-104
- Mfr. Part No.:
- BMH1003T16A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,037.69
(exc. GST)
$4,643.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,037.69 |
*price indicative
- RS Stock No.:
- 654-104
- Mfr. Part No.:
- BMH1003T16A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 22.8Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.62W | |
| Stall Torque | 8.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 192.6mm | |
| Width | 229 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 22.8Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240 V | ||
Output Speed 6000rpm | ||
Power Rating 2.62W | ||
Stall Torque 8.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 192.6mm | ||
Width 229 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance for sophisticated automation applications. This high-calibre product boasts a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.2 N.m, making it ideal for tasks requiring precision and reliability. Designed without a holding brake and featuring an IP54 standard for protection, this motor operates efficiently in various environments. Coupled with compatibility for LXM32.D30M2 configurations, it ensures seamless integration into existing systems. With a sleek design and focus on performance, the BMH sets a new standard in automated solutions.
Delivers a peak stall torque of 22.8 N.m for enhanced operational strength
Offers a nominal output power of 1450 W, optimising energy efficiency
Features a robust keyed shaft end for secure coupling
Incorporates a feedback type of Single turn SinCos Hiperface for precise control
Configured with a compact motor flange size of 100 mm for easy installation
Employs natural convection cooling for reliable thermal management
Equipped with rotatable right-angled connectors for flexible electrical connections
Constructed from materials complying with EU RoHS regulations to ensure environmental safety
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric 240 V 2.62 W Servo Motor 22.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 220 W Servo Motor 0.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Tele Timer Relay

