Schneider Electric 240 V 2.62 W Servo Motor, 6000 rpm, 22.8 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

$5,485.31

(exc. GST)

$6,308.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,485.31

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-956
Mfr. Part No.:
BMH1003T17F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

22.8Nm

Product Type

Servo Motor

Supply Voltage

240 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2.62W

Stall Torque

8.2Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

234.3mm

Width

22 mm

Series

BMH

Standards/Approvals

EAN, RoHS, REACH, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers precision and efficiency for demanding applications. This robust motor features a maximum mechanical speed of 6000 rpm and continuous stall torque of 8.2 N·m, making it ideal for various tasks that require reliable performance. Designed with a keyed shaft and an IP54 protection rating, it ensures durability in challenging environments. With advanced features like multiturn SinCos feedback and precise speed feedback resolution, this motor caters to the specific needs of automation and control systems, enabling seamless integration with compatible equipment.

Peak stall torque of 22.8 N·m enhances performance under heavy loads

Nominal output power of 1450 W for robust functionality

Continuous stall current of 10 A allows for sustained high performance

Multiturn SinCos feedback ensures maximum positional accuracy

Natural convection cooling for reliable operation without additional complexity

Compatible with Lexium 32 range for versatile application

Complies with environmental standards with a focus on sustainability

Net weight of 8.15 kg for manageable installation

Four mounting holes provide flexible installation options

4.8° accuracy error ensures precise control throughout operation

Related links