Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-424
- Mfr. Part No.:
- SH31002P01F2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,264.43
(exc. GST)
$6,054.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,264.43 |
*price indicative
- RS Stock No.:
- 654-424
- Mfr. Part No.:
- SH31002P01F2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 234.5mm | |
| Width | 356 mm | |
| Series | SH3 | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 234.5mm | ||
Width 356 mm | ||
Series SH3 | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance in automation applications. With a robust design, it delivers a rated supply voltage of 115...480 V and supports three-phase operation to ensure reliability in demanding environments. This motor achieves a maximum mechanical speed of 6000 rpm and offers impressive continuous torque of 5.8 N.m, making it ideal for various drive applications. Embedded with advanced functionality, it includes smart features such as an absolute single turn SinCos Hiperface encoder and a built-in holding brake, ensuring that it meets the rigorous demands of industrial use while maintaining operational efficiency.
Maximum radial force of 990 N at 1000 rpm enhances operational stability
IP65 rated for robust protection against dust and water, suitable for various installations
Smooth shaft design allows for easy integration into existing systems
Lightweight at just 6.3 kg, facilitating easier handling and installation
Rotatable right-angled connector simplifies electrical connections
Natural convection cooling type ensures efficient thermal management
High-speed feedback resolution of 128 periods enhances control precision
Back emf constant of 77 V/krpm optimises energy consumption during operation
Compliant with IEC 60034-5 standards, guaranteeing reliability in performance
Environmental responsibility through minimal packaging and compliance with EU regulations
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

