Schneider Electric 400 V 398 W Servo Motor, 9000 rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter

N

Subtotal (1 unit)*

$2,883.61

(exc. GST)

$3,316.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,883.61

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-464
Mfr. Part No.:
BSH0402P07A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.37Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

Servo Motor BSH

Output Speed

9000rpm

Power Rating

398W

Stall Torque

0.38Nm

Shaft Diameter

8mm

Mount Type

Flange

Length

93.4mm

Width

170 mm

Series

BSH

Standards/Approvals

EAN, REACH, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric Ac servo motor delivers high performance for precise motion control in various applications. Designed with a maximum mechanical speed of 10000 rpm, this motor operates efficiently at power ratings that vary by configuration, ensuring versatility across different setups. Its continuous stall torque of 0.38 N.m allows for reliable operation in demanding environments, while the smooth shaft design enhances compatibility with varied mechanical systems. With IP50 protection, it tolerates rigorous conditions, making it an ideal choice for industrial tasks that require durability and efficiency. This motor exemplifies technical excellence, designed to integrate seamlessly within the Lexium 32 range, meeting various voltage and phase requirements effortlessly.

Maximum mechanical speed reaches 10000 rpm for efficient operation

Continuous stall torque of 0.38 N.m ensures reliable performance

Features a smooth shaft end for compatibility with diverse systems

IP50 degree of protection safeguards against dust and contact

Integrates seamlessly into the Lexium 32 range for tailored solutions

Electrical connections are facilitated with rotatable right-angled connectors

Designed for natural convection cooling to enhance longevity

Compact motor dimensions allow for easy integration within constrained spaces

High-speed feedback resolution of 32768 points/turn x 4096 turns supports precise control

Related links