Schneider Electric 250/700 V 310 W Servo Motor, 6000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-508
- Mfr. Part No.:
- ILM0701P01A0000
- Brand:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,745.33
(exc. GST)
$5,457.13
(inc. GST)
- RS Stock No.:
- 654-508
- Mfr. Part No.:
- ILM0701P01A0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Supply Voltage | 250/700 V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 212mm | |
| Width | 180 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Supply Voltage 250/700 V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 310W | ||
Stall Torque 1.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 212mm | ||
Width 180 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed for precision control within various automation applications. This high-performance motor operates seamlessly across a voltage range of 250 to 700 V, featuring a continuous stall torque of 1.1 Nm and a peak torque of 3.5 Nm. Ideal for demanding tasks, it achieves a nominal speed of 6000 rpm while maintaining efficiency, with a robust construction that enables effective cooling through natural convection. With an IP54 protection rating, it ensures reliability in various environments, making it a dependable choice for industries requiring consistent performance.
Offers a continuous stall current of 1.55 A for enhanced performance
Supports a nominal output power of 310 W, ideal for demanding applications
Utilises advanced feedback technology with absolute single turn SinCos Hiperface for precise control
Structured for maximum radial and axial force capabilities, facilitating versatile application use
Constructed with a standard flange mounting support for easy installation
Incorporates durable materials that are PVC-free, ensuring a safer, eco-friendly choice
Designed with mounting holes for straightforward integration into existing systems
Features a compact length of 212 mm, allowing for flexibility in space-constrained setups
Backed by an 18-month warranty, reflecting commitment to quality and reliability
Related links
- Schneider Electric 250 → 700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter


