Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,538.26

(exc. GST)

$4,069.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,538.26

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-550
Mfr. Part No.:
SH30551P02A2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.5Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

9000rpm

Power Rating

290W

Stall Torque

0.42Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

132.5mm

Width

19 mm

Series

SH3

Standards/Approvals

RoHS, EAN, WEEE, REACH

COO (Country of Origin):
DE
The Schneider Electric Servo motor is a high-performance component designed for precise motion control in industrial applications. With a maximum mechanical speed of 9000 RPM and versatile compatibility across the PacDrive 3 range, this motor ensures reliable operation under varying load conditions. Rated for a supply voltage spanning from 115 to 480 V and optimised for three-phase networks, it delivers sustained performance with continuous stall torque of 0.42 N.m. The motor's compact dimensions, combined with its robust IP65 protection rating, make it suitable for integration in diverse environments. This product contributes to operational efficiency with its effective cooling system and advanced feedback resolution using an absolute multiturn SinCos Hiperface encoder.

Delivers maximum mechanical speed of 9000 RPM for high precision applications

Designed for three-phase networks, ensuring high efficiency and reliability

Continuous stall torque of 0.42 N.m provides stable performance under load

IP65 rating protects against dust and water, enhancing durability in tough environments

Features an absolute multiturn SinCos Hiperface encoder for superior speed feedback resolution

Compact design with a smooth shaft end for straightforward installation

Natural convection cooling type ensures effective thermal management during operation

Weighs 1.2 kg, making it lightweight for easier handling and integration

Related links