Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-551
- Mfr. Part No.:
- SH30551P12A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,743.47
(exc. GST)
$4,304.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,743.47 |
*price indicative
- RS Stock No.:
- 654-551
- Mfr. Part No.:
- SH30551P12A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 290W | |
| Stall Torque | 0.42Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 30 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, EAN, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 9000rpm | ||
Power Rating 290W | ||
Stall Torque 0.42Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 30 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, EAN, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a highly efficient and versatile solution designed specifically for dynamic applications requiring precision control and reliability. With a remarkable maximum mechanical speed of 9000 rpm and a rated supply voltage of 115 to 480 V, this motor is suitable for a range of industrial settings. Its robust design supports three-phase connectivity, ensuring optimal performance under various operational conditions. The motor features an IP54/IP65 protection rating, making it suitable for challenging environments while delivering exceptional power capabilities with continuous stall torque of 0.42 N.m. This servo motor is engineered for seamless integration into automation systems, ensuring precise control and enhanced productivity.
Maximum mechanical speed of 9000 rpm for rapid motion
Rated supply voltage range between 115 and 480 V for versatility
Three-phase connectivity ensures stability and efficiency in performance
Robust IP54/IP65 protection rating suitable for harsh operating environments
Continuous stall torque of 0.42 N.m supports demanding tasks
Compact design with a 55 mm motor flange size for easy installation
Rotatable right-angled electrical connection enhances installation flexibility
Absolute multiturn SinCos Hiperface encoder type for precise feedback
Designed with natural convection cooling for reliable operation
Weighs only 1.2 kg, contributing to a lightweight automation solution
Related links
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter

