Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

$5,190.15

(exc. GST)

$5,968.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,190.15

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-581
Mfr. Part No.:
BMH0702P22F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

7.4Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.51W

Stall Torque

2.5Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

193mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, RoHS, EAN, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver precise motion control across various industrial applications. With a maximum mechanical speed of 8000 rpm, it provides optimal continuous stall torque of 2.5 N.m under both 400 V and 480 V three-phase configurations. This robust motor features a smooth shaft end and is equipped with a holding brake, ensuring reliability and performance in demanding environments. With enhanced protection ratings of IP65 and IP67, this motor is built to withstand harsh conditions. Ideal for integration with the Lexium 32 range, it supports advanced feedback mechanisms and superior power delivery, making it a versatile choice for automation and robotics.

Maximum stall torque of 2.5 N.m enhances operational efficiency

Smooth shaft end design ensures compatibility with a wide range of applications

Rated for IP65 protection, with an additional IP67 kit for extreme resilience

Utilises rotatable right-angled connectors for flexible installation options

Continuous stall current of 2.94 A promotes sustained performance under load

Efficient natural convection cooling facilitates superior thermal management

Embedded feedback system with 131072 points/turn x 4096 turns for precise positioning

Lowers downtime with an 18-month contractual warranty period

Capable of high-speed performance with a nominal output power of 700 W

Designed with a compact footprint while maintaining a robust structure for longer service life

Related links