Schneider Electric 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

$4,603.31

(exc. GST)

$5,293.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,603.31

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-608
Mfr. Part No.:
BSH0552P32A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

2.26Nm

Sub Type

Servo Motor BSH

Supply Voltage

480 V

Output Speed

4000rpm

Power Rating

0.67W

Stall Torque

0.9Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

154.4mm

Width

128 mm

Series

BSH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric AC servo motor delivers exceptional performance and reliability for industrial applications. This servo motor operates with a maximum mechanical speed of 9000 rpm, ensuring rapid and precise operation. The device boasts impressive torque capabilities, achieving continuous stall torque of up to 0.9 N.m across various configurations. Housed in an IP65 rated enclosure, it ensures protection against dust and water ingress, making it suitable for rigorous environments. Additionally, the product's compatibility with a range of Lexium series drives enhances its versatility in various performance settings. Designed for ease of installation and maintenance, this motor is a robust solution for automation needs.

Maximum operational efficiency with a continuous stall torque of 0.9 N.m

Robust three-phase design for enhanced application flexibility

Compact construction with a length of 154.4 mm and a weight of just 1.5 kg

Excellent energy efficiency with a maximum supply voltage of 480 V

Enhanced precision with speed feedback resolution of 131072 points/turn

Natural convection cooling ensures effective temperature management

User-friendly electrical connection through rotatable right-angled connectors

Reliable performance under varying conditions with IP65 protection standard

Related links