Schneider Electric 250/700 V 1100 W Servo Motor, 3000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-006
- Mfr. Part No.:
- ILM1003P22A0000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$8,826.56
(exc. GST)
$10,150.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,826.56 |
*price indicative
- RS Stock No.:
- 655-006
- Mfr. Part No.:
- ILM1003P22A0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 3000rpm | |
| Power Rating | 1100W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 285mm | |
| Width | 2 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 3000rpm | ||
Power Rating 1100W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 285mm | ||
Width 2 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor delivers exceptional performance and precision, designed for advanced automation applications. Providing a seamless blend of speed and torque, with continuous stall torque of 5.8 Nm and maximum speed up to 3000 rpm, this powerful drive is ideal for multiturn operations. Built to endure demanding conditions, it offers an IP65 rating for superior protection against dust and water ingress. Additionally, this servo motor features a robust 1100 W nominal output power, ensuring reliability in various industrial environments while optimising efficiency and responsiveness.
Robust design with IP65 rating for excellent environmental protection
Seamless integration with absolute multiturn SinCos Hiperface feedback system
Continuous stall current capability of 3.6 A for sustained performance
Compact size with a 100 mm motor flange, ensuring easy installation
Efficient natural convection cooling system to maintain operational integrity
Optimised for high performance with a torque constant of 1.61 N.m/A
Lightweight design at just 8.1 kg, facilitating ease of handling during setup
Compliant with environmental standards, featuring PVC-free construction
Related links
- Schneider Electric 250 → 700 V 1.1 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 1.1 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 700 V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 910 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 600 W Servo Motor 9.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 250 → 700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 400 V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter

