Schneider Electric 115/480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-061
- Mfr. Part No.:
- SH30702P02F2200
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,553.22
(exc. GST)
$6,386.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,553.22 |
*price indicative
- RS Stock No.:
- 655-061
- Mfr. Part No.:
- SH30702P02F2200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1130W | |
| Stall Torque | 2.04Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 212.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 8000rpm | ||
Power Rating 1130W | ||
Stall Torque 2.04Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 212.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is a high-performance solution designed for precise motion control in various applications. With a maximum mechanical speed of 8000 rpm and compatibility with three-phase power supply (115 to 480 V), this motor is ideal for dynamic requirements in industrial automation. Its robust design, featuring an IP65/IP67 protection rating, ensures durability even in harsh environments. The inclusion of an absolute multiturn SinCos Hiperface encoder provides accurate position feedback, while features like the holding brake and a smooth shaft enhance operational efficiency. Perfectly suited for the PacDrive 3 range, this motor promises reliability and efficiency for your automation needs.
Maximum continuous stall torque of 2.04 N.m for reliable performance
Continuous power rating of 1130 W allows for versatile applications
Nominal speeds up to 7200 rpm at 480 V for flexible operational capabilities
Holding brake offers enhanced safety and stability during operation
Compact dimensions with a length of 212.5 mm and a weight of just 3 kg
Centring collar diameter of 60 mm facilitates easy integration into existing systems
Straight and rotatable right-angled connectors for flexible electrical connections
Natural convection cooling method, ensuring efficient heat dissipation
Achieves a carbon footprint of 2816 kg.eq.CO2, highlighting its sustainability focus in design
Packaging made with recycled cardboard emphasizes environmental responsibility
Related links
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter

