Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-089
- Mfr. Part No.:
- SH31002P12A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,325.69
(exc. GST)
$6,124.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,325.69 |
*price indicative
- RS Stock No.:
- 655-089
- Mfr. Part No.:
- SH31002P12A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 204.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a sophisticated solution designed for high-performance motion control. Engineered to integrate seamlessly with the PacDrive 3 range, this three-phase motor offers remarkable efficiency with maximum mechanical speeds of up to 6000 rpm. Its adaptability to various input voltages ranging from 115 to 480 V makes it suitable for diverse applications. Built with durability in mind, it features an IP54/IP65 degree of protection and has no holding brake, ensuring that it remains a reliable component across different industrial environments. The unit's compact design, combined with the capability for precise speed feedback through its absolute multiturn SinCos Hiperface encoder, positions it as a robust option for demanding automation tasks.
Maximum mechanical speed of 6000 rpm ensures rapid response times
Continuous stall torque of 5.8 N.m provides dependable performance under load
Compact dimensions with a length of 204.5 mm and weight of only 5.8 kg facilitate easy integration
Four-mounting hole design simplifies installation in various applications
Natural convection cooling enhances reliability and operational efficiency
High-resolution speed feedback with 128 periods supports precise control
Constructed with an IP65 rating to withstand environmental challenges
Built to meet compliance with IEC 60034-5 standards for safety
Carbon footprint of 4560 kg.eq.CO2 demonstrates commitment to sustainable practices
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.51 W Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter

