Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-106
- Mfr. Part No.:
- BMH0703P06A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,589.50
(exc. GST)
$2,977.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,589.50 |
*price indicative
- RS Stock No.:
- 655-106
- Mfr. Part No.:
- BMH0703P06A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 186mm | |
| Width | 192 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 186mm | ||
Width 192 mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance for a variety of demanding applications. Designed for precision and reliability, this model boasts a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m. Built for compatibility with the LXM32.D18N4 series, it is ideal for use in three-phase systems with a rated supply voltage of 480V. The motor is engineered with a smooth shaft and an IP54 degree of protection, ensuring durability in challenging environments. With a robust design including features such as a single turn SinCos Hiperface feedback and a torque constant of 0.87 N.m/A, this servo motor stands out for both performance and efficiency. Its advanced specifications facilitate easy integration and operation in complex automation setups.
High maximum mechanical speed of 8000 rpm for fast operations
Continuous stall torque of 3.4 N.m delivering consistent performance under load
Compatible with LXM32.D18N4 series, ensuring seamless integration
IP54 rating provides protection against dust and splashes, enhancing reliability
Smooth shaft design simplifies installation processes and enhances performance
Single turn SinCos Hiperface feedback type for precise motion control
Robust construction with a torque constant of 0.87 N.m/A, optimising efficiency
Natural convection cooling type ensures effective thermal management
An environmentally conscious design with packaging made from recycled materials
Lightweight at just 3 kg, facilitating easy handling and installation
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter

