Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

$3,972.43

(exc. GST)

$4,568.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,972.43

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-108
Mfr. Part No.:
BMH0703P17A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10.2Nm

Product Type

Servo Motor

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.68W

Stall Torque

3.4Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

186mm

Width

2 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and high performance, delivering a maximum mechanical speed of 8000 rpm and continuous stall torque of 3.4 Nm. Designed to work seamlessly with the LXM32.D18N4 series at 400 to 480 V, it features a keyed shaft with IP54 protection to ensure durability in various environments. This motor, suitable for three-phase applications, offers exceptional output power, reliability, and efficiency, making it ideal for advanced automation and robotics. With advanced speed feedback resolution and a variety of mounting support options, this servo motor meets rigorous performance standards, tailored for both industrial and commercial applications.

Supports a maximum mechanical speed of 8000 rpm for optimal performance

Boasts continuous stall torque of 3.4 Nm, providing consistent power during operation

Compatible with LXM32.D18N4 series, ensuring integration in a wide range of applications

Features a keyed shaft for secure coupling and axial support

IP54 rated, offering resistance to dust and water for enhanced durability

Provides speed feedback resolution of 32768 points/turn x 4096 turns for accurate control

Utilises rotatable right-angled connectors for versatile electrical connections

Supports natural convection cooling for efficient thermal management

Weighs only 3 kg, facilitating easier handling and installation

Designed with a size of 186 mm in length, optimising space in machinery

Related links